Part Details for CZRUR52C10 by Comchip Technology Corporation Ltd
Overview of CZRUR52C10 by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CZRUR52C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRUR52C10-ND
|
DigiKey | DIODE ZENER 10V 150MW 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 / $0.0652 | Buy Now |
DISTI #
750-CZRUR52C10
|
Mouser Electronics | Zener Diodes 150mW 10V Zener RoHS: Compliant | 3700 |
|
$0.0430 / $0.3700 | Buy Now |
|
NAC | Zener Diode, 10V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0470 / $0.1167 | Buy Now |
Part Details for CZRUR52C10
CZRUR52C10 CAD Models
CZRUR52C10 Part Data Attributes:
|
CZRUR52C10
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRUR52C10
Comchip Technology Corporation Ltd
Zener Diode, 10V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |