Part Details for CZRU52C39-HF by Comchip Technology Corporation Ltd
Results Overview of CZRU52C39-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRU52C39-HF Information
CZRU52C39-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRU52C39-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRU52C39-HF-ND
|
DigiKey | DIODE ZENER 39V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0580 | Buy Now |
DISTI #
750-CZRU52C39-HF
|
Mouser Electronics | Zener Diodes ZENER 150mW 39V RoHS: Compliant | 0 |
|
$0.0420 / $0.3400 | Order Now |
|
Karl Kruse GmbH & Co KG | 8000 |
|
RFQ | ||
|
NAC | Zener Diode, 39V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0430 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
Part Details for CZRU52C39-HF
CZRU52C39-HF CAD Models
CZRU52C39-HF Part Data Attributes
|
CZRU52C39-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C39-HF
Comchip Technology Corporation Ltd
Zener Diode, 39V V(Z), 5%, 0.15W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |