Part Details for CZRU52C2V4 by Comchip Technology Corporation Ltd
Overview of CZRU52C2V4 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRU52C2V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1021-1-ND
|
DigiKey | DIODE ZENER 2.4V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61265 In Stock |
|
$0.0388 / $0.2400 | Buy Now |
DISTI #
750-CZRU52C2V4
|
Mouser Electronics | Zener Diodes ZENER, 150mW 2.4V RoHS: Compliant | 10927 |
|
$0.0380 / $0.2400 | Buy Now |
DISTI #
27561288
|
Verical | Zener Diode Single 2.4V 5% 85Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1709 | Buy Now |
|
Karl Kruse GmbH & Co KG | 16000 |
|
RFQ | ||
|
NAC | Zener Diode, 2.4V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0430 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |
Part Details for CZRU52C2V4
CZRU52C2V4 CAD Models
CZRU52C2V4 Part Data Attributes
|
CZRU52C2V4
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2V4
Comchip Technology Corporation Ltd
Zener Diode, 2.4V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRU52C2V4
This table gives cross-reference parts and alternative options found for CZRU52C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRU52C2V4-HF | Zener Diode, 2.4V V(Z), 5%, 0.15W, | Comchip Technology Corporation Ltd | CZRU52C2V4 vs CZRU52C2V4-HF |