-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2V V(Z), 5%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2068-1-ND
|
DigiKey | DIODE ZENER 2V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10436 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CZRU52C2-HF
|
Mouser Electronics | Zener Diodes ZENER 0.2W 2V RoHS: Compliant | 4131 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
V99:2348_17121093
|
Arrow Electronics | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 1996 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2132 | Americas - 7900 |
|
$0.0394 | Buy Now |
DISTI #
V72:2272_17121093
|
Arrow Electronics | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1517 |
|
$0.0416 / $0.0646 | Buy Now |
DISTI #
27462263
|
Verical | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 104000 |
|
$0.1371 / $0.1709 | Buy Now |
DISTI #
66377976
|
Verical | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 1996 Package Multiple: 1 Date Code: 2132 | Americas - 7900 |
|
$0.0394 | Buy Now |
DISTI #
53934245
|
Verical | Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 2108 | Americas - 1517 |
|
$0.0416 | Buy Now |
|
Karl Kruse GmbH & Co KG | 104000 |
|
RFQ | ||
|
NAC | Zener Diode, 2V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 104000 |
|
$0.0430 / $0.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 104000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CZRU52C2-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C2-HF
Comchip Technology Corporation Ltd
Zener Diode, 2V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |