Part Details for CZRU52C10 by Comchip Technology Corporation Ltd
Overview of CZRU52C10 by Comchip Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRU52C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1036-1-ND
|
DigiKey | DIODE ZENER 10V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46588 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CZRU52C10
|
Mouser Electronics | Zener Diodes ZENER, 150mW 10V RoHS: Compliant | 37295 |
|
$0.0400 / $0.3000 | Buy Now |
DISTI #
V72:2272_14718720
|
Arrow Electronics | Zener Diode Single 10V 5% 15Ohm 150mW 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 196 |
|
$0.0966 / $0.2187 | Buy Now |
DISTI #
70426720
|
RS | CZRU52C10 Zener Diode, 10V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C10 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0940 | RFQ |
|
Quest Components | ZENER DIODE, 10V V(Z), 5%, 0.15W, SILICON, UNIDIRECTIONAL | 177 |
|
$0.0750 / $0.1200 | Buy Now |
|
ComSIT USA | 10 VOLTS 150 MILLI WATTS POWER ROHS DEVICE SMD ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional RoHS: Compliant | Europe - 1990 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 28000 |
|
RFQ | ||
|
NAC | Zener Diode, 10V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0438 / $0.1087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for CZRU52C10
CZRU52C10 CAD Models
CZRU52C10 Part Data Attributes:
|
CZRU52C10
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C10
Comchip Technology Corporation Ltd
Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRU52C10
This table gives cross-reference parts and alternative options found for CZRU52C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S100 | Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | CZRU52C10 vs DZ2S100 |
DZ2S10000L | Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | CZRU52C10 vs DZ2S10000L |
CD0603-Z10 | Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CZRU52C10 vs CD0603-Z10 |