Part Details for CZRU52C10-HF by Comchip Technology Corporation Ltd
Overview of CZRU52C10-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CZRU52C10-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRU52C10-HF-ND
|
DigiKey | DIODE ZENER 10V 150MW 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.0607 | Buy Now |
DISTI #
750-CZRU52C10-HF
|
Mouser Electronics | Zener Diodes ZENER 0.2W 10V RoHS: Compliant | 15364 |
|
$0.0400 / $0.3300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 16000 |
|
RFQ | ||
|
NAC | Zener Diode, 10V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0438 / $0.1087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16000 |
|
RFQ |
Part Details for CZRU52C10-HF
CZRU52C10-HF CAD Models
CZRU52C10-HF Part Data Attributes:
|
CZRU52C10-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C10-HF
Comchip Technology Corporation Ltd
Zener Diode, 10V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 70 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRU52C10-HF
This table gives cross-reference parts and alternative options found for CZRU52C10-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C10-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S100 | Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | CZRU52C10-HF vs DZ2S100 |
DZ2S10000L | Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | CZRU52C10-HF vs DZ2S10000L |
CD0603-Z10 | Zener Diode, 10V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CZRU52C10-HF vs CD0603-Z10 |