Part Details for CZRT55C10-G by Comchip Technology Corporation Ltd
Overview of CZRT55C10-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRT55C10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRT55C10-G-ND
|
DigiKey | DIODE ZENER 10V 350MW SOT23-3 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.0606 | Buy Now |
DISTI #
750-CZRT55C10-G
|
Mouser Electronics | Zener Diodes 0.41W, VR=10V RoHS: Compliant | 0 |
|
$0.0400 / $0.3400 | Order Now |
|
NAC | Zener Diode, 10V V(Z), 5%, 0.35W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0437 / $0.1085 | Buy Now |
Part Details for CZRT55C10-G
CZRT55C10-G CAD Models
CZRT55C10-G Part Data Attributes:
|
CZRT55C10-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRT55C10-G
Comchip Technology Corporation Ltd
Zener Diode, 10V V(Z), 5%, 0.35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |