Part Details for CZRT5237B by Comchip Technology Corporation Ltd
Overview of CZRT5237B by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRT5237B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 8.2V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CZRT5237B
CZRT5237B CAD Models
CZRT5237B Part Data Attributes
|
CZRT5237B
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRT5237B
Comchip Technology Corporation Ltd
Zener Diode, 8.2V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CZRT5237B
This table gives cross-reference parts and alternative options found for CZRT5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRT5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5237BT1G | Zener Diode, 8.2V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRT5237B vs LMSZ5237BT1G |
1N756A | Zener Diode, 8.2V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | CZRT5237B vs 1N756A |
1N756APBFREE | Zener Diode, | Central Semiconductor Corp | CZRT5237B vs 1N756APBFREE |
ZMM5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W | Lite-On Semiconductor Corporation | CZRT5237B vs ZMM5237B |
LMSZ5237BT3G | Zener Diode, 8.2V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRT5237B vs LMSZ5237BT3G |