Part Details for CZRSC55C3V6-G by Comchip Technology Corporation Ltd
Overview of CZRSC55C3V6-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for CZRSC55C3V6-G
CZRSC55C3V6-G CAD Models
CZRSC55C3V6-G Part Data Attributes
|
CZRSC55C3V6-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRSC55C3V6-G
Comchip Technology Corporation Ltd
Zener Diode, 3.6V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRSC55C3V6-G
This table gives cross-reference parts and alternative options found for CZRSC55C3V6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRSC55C3V6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C3V6L0G | Zener Diode, 3.6V V(Z), 5%, 0.5W | Taiwan Semiconductor | CZRSC55C3V6-G vs BZV55C3V6L0G |
BZT55C3V6L0G | Zener Diode, 3.6V V(Z), 5%, 0.5W | Taiwan Semiconductor | CZRSC55C3V6-G vs BZT55C3V6L0G |
BZX79C3V6A0G | Zener Diode, 3.6V V(Z), 5%, 0.5W | Taiwan Semiconductor | CZRSC55C3V6-G vs BZX79C3V6A0G |