Part Details for CZRQC13VB-HF by Comchip Technology Corporation Ltd
Overview of CZRQC13VB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRQC13VB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CZRQC13VB-HFTR-ND
|
DigiKey | DIODE ZENER 125MW 13V 2.5% S0402 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0645 | Buy Now |
DISTI #
750-CZRQC13VB-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 125mW 13V 2.5% 0402C/SOD-923F RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
NAC | DIODE ZENER 125mW 13V 2.5% S0402C/SOD-923F RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0480 / $0.1200 | Buy Now |
Part Details for CZRQC13VB-HF
CZRQC13VB-HF CAD Models
CZRQC13VB-HF Part Data Attributes
|
CZRQC13VB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRQC13VB-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-17 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.125 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 2.46% | |
Working Test Current | 5 mA |