Part Details for CZRM27C3V6P by Comchip Technology Corporation Ltd
Overview of CZRM27C3V6P by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZRM27C3V6P
CZRM27C3V6P CAD Models
CZRM27C3V6P Part Data Attributes:
|
CZRM27C3V6P
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRM27C3V6P
Comchip Technology Corporation Ltd
Zener Diode, 3.6V V(Z), 5.5%, 0.8W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 100 mA |