Part Details for CZRL5225B-G by Comchip Technology Corporation Ltd
Overview of CZRL5225B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CZRL5225B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 3V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0470 / $0.0500 | Buy Now |
Part Details for CZRL5225B-G
CZRL5225B-G CAD Models
CZRL5225B-G Part Data Attributes:
|
CZRL5225B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRL5225B-G
Comchip Technology Corporation Ltd
Zener Diode, 3V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CZRL5225B-G
This table gives cross-reference parts and alternative options found for CZRL5225B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRL5225B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4372A | Zener Diode, 3V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | CZRL5225B-G vs 1N4372A |
LMSZ5225BT1G | Zener Diode, 3V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRL5225B-G vs LMSZ5225BT1G |