There are no models available for this part yet.
Overview of CZRFR52C2V4 by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CZRFR52C2V4 by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CZRFR52C2V4-ND
|
DigiKey | DIODE ZENER 2.4V 200MW 1005 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.0787 | Buy Now | |
DISTI #
750-CZRFR52C2V4
|
Mouser Electronics | Zener Diodes 200mW 2.4V Zener RoHS: Compliant | 0 |
|
$0.0520 / $0.4400 | Order Now | |
Bristol Electronics | Min Qty: 14 | 3950 |
|
$0.0750 / $0.3750 | Buy Now | ||
Quest Components | 16000 |
|
$0.1260 / $0.8400 | Buy Now | |||
Quest Components | 3160 |
|
$0.1000 / $0.5000 | Buy Now | |||
NAC | Zener Diode, 2.4V V(Z), 5%, 0.35W,Silicon,Unidirectional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0560 / $0.1300 | Buy Now |
CAD Models for CZRFR52C2V4 by Comchip Technology Corporation Ltd
Part Data Attributes for CZRFR52C2V4 by Comchip Technology Corporation Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-N2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
85 Ω
|
JESD-30 Code
|
R-PDSO-N2
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Voltage-Nom
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for CZRFR52C2V4
This table gives cross-reference parts and alternative options found for CZRFR52C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRFR52C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRFR52C2V4-HF | Zener Diode, | Comchip Technology Corporation Ltd | CZRFR52C2V4 vs CZRFR52C2V4-HF |