Part Details for CZRFR52C10 by Comchip Technology Corporation Ltd
Overview of CZRFR52C10 by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CZRFR52C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRFR52C10-ND
|
DigiKey | DIODE ZENER 10V 200MW 1005 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.0787 | Buy Now |
DISTI #
750-CZRFR52C10
|
Mouser Electronics | Zener Diodes 200mW 10V Zener RoHS: Compliant | 3975 |
|
$0.0520 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 3690 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2952 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 16000 |
|
RFQ | ||
|
NAC | Zener Diode, 10V V(Z), 5%, 0.35W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0568 / $0.1409 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16000 |
|
RFQ |
Part Details for CZRFR52C10
CZRFR52C10 CAD Models
CZRFR52C10 Part Data Attributes:
|
CZRFR52C10
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRFR52C10
Comchip Technology Corporation Ltd
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, 1005, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, 1005, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |