Part Details for CZRERT52C2 by Comchip Technology Corporation Ltd
Overview of CZRERT52C2 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZRERT52C2
CZRERT52C2 CAD Models
CZRERT52C2 Part Data Attributes
|
CZRERT52C2
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRERT52C2
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CZRERT52C2
This table gives cross-reference parts and alternative options found for CZRERT52C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRERT52C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRERT52C2-HF | Zener Diode, | Comchip Technology Corporation Ltd | CZRERT52C2 vs CZRERT52C2-HF |