Part Details for CZRB5927 by Comchip Technology Corporation Ltd
Overview of CZRB5927 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CZRB5927
CZRB5927 CAD Models
CZRB5927 Part Data Attributes
|
CZRB5927
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRB5927
Comchip Technology Corporation Ltd
Zener Diode, 12V V(Z), 5%, 1.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for CZRB5927
This table gives cross-reference parts and alternative options found for CZRB5927. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRB5927, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5927B | Zener Diode, 12V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | CZRB5927 vs 1N5927B |
ZGFM5927B-H | Zener Diode, 12V V(Z), 5%, 1.5W | Formosa Microsemi Co Ltd | CZRB5927 vs ZGFM5927B-H |
ZGFM5927B | Zener Diode, 12V V(Z), 5%, 1.5W | Formosa Microsemi Co Ltd | CZRB5927 vs ZGFM5927B |
SMAJ5927B-TP-HF | Zener Diode, 12V V(Z), 5%, 1.5W, | Micro Commercial Components | CZRB5927 vs SMAJ5927B-TP-HF |