Part Details for CZRB5374B-HF by Comchip Technology Corporation Ltd
Results Overview of CZRB5374B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRB5374B-HF Information
CZRB5374B-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRB5374B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1819-1-ND
|
DigiKey | DIODE ZENER 75V 5W DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2958 In Stock |
|
$0.2070 / $0.5600 | Buy Now |
DISTI #
750-CZRB5374B-HF
|
Mouser Electronics | Zener Diodes ZENER 5W 75V SMB HALOGEN-FREE RoHS: Compliant | 1064 |
|
$0.2070 / $0.5100 | Buy Now |
DISTI #
V72:2272_17650725
|
Arrow Electronics | Zener Diode Single 75V 5% 45Ohm 5000mW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1723 Container: Cut Strips | Americas - 455 |
|
$0.2069 | Buy Now |
DISTI #
25927653
|
Verical | Zener Diode Single 75V 5% 45Ohm 5000mW 2-Pin SMB T/R Min Qty: 29 Package Multiple: 1 Date Code: 1723 | Americas - 455 |
|
$0.2069 | Buy Now |
|
NAC | Zener Diode, 75V V(Z), 5%, 5W,Silicon,Unidirectional, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2260 / $0.5500 | Buy Now |
Part Details for CZRB5374B-HF
CZRB5374B-HF CAD Models
CZRB5374B-HF Part Data Attributes
|
CZRB5374B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRB5374B-HF
Comchip Technology Corporation Ltd
Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CZRB5374B-HF
This table gives cross-reference parts and alternative options found for CZRB5374B-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRB5374B-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRB5373B-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 68V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | CZRB5374B-HF vs CZRB5373B-HF |