Part Details for CZRB5350B-HF by Comchip Technology Corporation Ltd
Overview of CZRB5350B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRB5350B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1805-1-ND
|
DigiKey | DIODE ZENER 13V 5W DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12196 In Stock |
|
$0.2070 / $0.4400 | Buy Now |
DISTI #
750-CZRB5350B-HF
|
Mouser Electronics | Zener Diodes ZENER 5W 13V SMB HALOGEN-FREE RoHS: Compliant | 5658 |
|
$0.2070 / $0.6200 | Buy Now |
|
Bristol Electronics | 2209 |
|
RFQ | ||
|
Quest Components | 1767 |
|
$0.2940 / $0.7350 | Buy Now | |
|
NAC | Zener Diode, 13V V(Z), 5%, 5W,Silicon,Unidirectional, DO-214AA RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2335 / $0.5796 | Buy Now |
Part Details for CZRB5350B-HF
CZRB5350B-HF CAD Models
CZRB5350B-HF Part Data Attributes:
|
CZRB5350B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRB5350B-HF
Comchip Technology Corporation Ltd
Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for CZRB5350B-HF
This table gives cross-reference parts and alternative options found for CZRB5350B-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRB5350B-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACZRC5350B-G | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Comchip Technology Corporation Ltd | CZRB5350B-HF vs ACZRC5350B-G |
ACZRC5349B-G | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Comchip Technology Corporation Ltd | CZRB5350B-HF vs ACZRC5349B-G |
1PGSMC5350HR7G | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CZRB5350B-HF vs 1PGSMC5350HR7G |
1PGSMC5349HR6G | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CZRB5350B-HF vs 1PGSMC5349HR6G |