Part Details for CZRB2110 by Comchip Technology Corporation Ltd
Overview of CZRB2110 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CZRB2110
CZRB2110 CAD Models
CZRB2110 Part Data Attributes
|
CZRB2110
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRB2110
Comchip Technology Corporation Ltd
Zener Diode, 110V V(Z), 10%, 2W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |