Part Details for CZRA5956B-G by Comchip Technology Corporation Ltd
Overview of CZRA5956B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CZRA5956B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRA5956B-G-ND
|
DigiKey | DIODE ZENER 200V 1.5W DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 / $0.1322 | Buy Now |
|
NAC | Zener Diode, 200V V(Z), 5%, 1.5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1230 / $0.3053 | Buy Now |
Part Details for CZRA5956B-G
CZRA5956B-G CAD Models
CZRA5956B-G Part Data Attributes
|
CZRA5956B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRA5956B-G
Comchip Technology Corporation Ltd
Zener Diode, 200V V(Z), 5%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for CZRA5956B-G
This table gives cross-reference parts and alternative options found for CZRA5956B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRA5956B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5956B3P-TP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | CZRA5956B-G vs 1N5956B3P-TP |
1N5956B3P-AP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | CZRA5956B-G vs 1N5956B3P-AP |
SMAJ5956B-TP-HF | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | CZRA5956B-G vs SMAJ5956B-TP-HF |
SMAJ5956B-TP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | CZRA5956B-G vs SMAJ5956B-TP |
1N5956B | Zener Diode, 200V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | CZRA5956B-G vs 1N5956B |
1N5956B3P-BP | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | CZRA5956B-G vs 1N5956B3P-BP |