Part Details for CZRA4743 by Comchip Technology Corporation Ltd
Overview of CZRA4743 by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CZRA4743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 13V V(Z), 5%, 1W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CZRA4743
CZRA4743 CAD Models
CZRA4743 Part Data Attributes
|
CZRA4743
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRA4743
Comchip Technology Corporation Ltd
Zener Diode, 13V V(Z), 5%, 1W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for CZRA4743
This table gives cross-reference parts and alternative options found for CZRA4743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRA4743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743AR1 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4743 vs 1N4743AR1 |
1N4743AA1G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4743 vs 1N4743AA1G |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W, | Galaxy Microelectronics | CZRA4743 vs 1N4743A |
ZM4743AL2 | Zener Diode, 13V V(Z), 5%, 1W, | Taiwan Semiconductor | CZRA4743 vs ZM4743AL2 |
DL4743A | Zener Diode, 13V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | CZRA4743 vs DL4743A |
ZGFM1013B-M | Zener Diode, 13V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | CZRA4743 vs ZGFM1013B-M |
1N4743AA1 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4743 vs 1N4743AA1 |
1N4743AA0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4743 vs 1N4743AA0 |
1N4743AR0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4743 vs 1N4743AR0 |
1N4743AA0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4743 vs 1N4743AA0G |