Part Details for CZRA4740-G by Comchip Technology Corporation Ltd
Overview of CZRA4740-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CZRA4740-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRA4740-G-ND
|
DigiKey | DIODE ZENER 10V 1W DO214AC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.1490 | Buy Now |
DISTI #
750-CZRA4740-G
|
Mouser Electronics | Zener Diodes 1.0W, VR=10V RoHS: Compliant | 0 |
|
$0.1250 / $0.4400 | Order Now |
|
NAC | DIODE ZENER 10V 1W DO214AC SMA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1410 / $0.3500 | Buy Now |
Part Details for CZRA4740-G
CZRA4740-G CAD Models
CZRA4740-G Part Data Attributes
|
CZRA4740-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRA4740-G
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for CZRA4740-G
This table gives cross-reference parts and alternative options found for CZRA4740-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRA4740-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4740A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | CZRA4740-G vs SML4740A-T1-LF |
SMAJ4740AHE3-TP | Zener Diode, | Micro Commercial Components | CZRA4740-G vs SMAJ4740AHE3-TP |
1SMA4740-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | CZRA4740-G vs 1SMA4740-AU_R2_000A1 |
CZRMF4740A-HF | Zener Diode, | Comchip Technology Corporation Ltd | CZRA4740-G vs CZRMF4740A-HF |
SMAJ4740A-TP-HF | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | CZRA4740-G vs SMAJ4740A-TP-HF |