Part Details for CZP2AFTTD301P by KOA Speer Electronics Inc
Overview of CZP2AFTTD301P by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CZP2AFTTD301P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-CZP2AFTTD301P
|
Mouser Electronics | Ferrite Beads 0805 300ohm 25% RoHS: Compliant | 0 |
|
$0.0350 / $0.1600 | Order Now |
Part Details for CZP2AFTTD301P
CZP2AFTTD301P CAD Models
CZP2AFTTD301P Part Data Attributes
|
CZP2AFTTD301P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZP2AFTTD301P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.2 mm |
Alternate Parts for CZP2AFTTD301P
This table gives cross-reference parts and alternative options found for CZP2AFTTD301P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZP2AFTTD301P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-181-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | CZP2AFTTD301P vs MFBW1V2012-181-R |
CBW201209U201T | Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CZP2AFTTD301P vs CBW201209U201T |
CBW201209U201B | Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CZP2AFTTD301P vs CBW201209U201B |
742792040 | Ferrite Chip, 1 Function(s), 2A, ROHS AND REACH COMPLIANT, SMD, 2 PIN | Wurth Elektronik | CZP2AFTTD301P vs 742792040 |
CBW201209U221T | Ferrite Chip, 2A, | Fenghua (HK) Electronics Ltd | CZP2AFTTD301P vs CBW201209U221T |
CBW201209U221B | Ferrite Chip, 2A, | Fenghua (HK) Electronics Ltd | CZP2AFTTD301P vs CBW201209U221B |