Part Details for CZHR-11V-S by JST Manufacturing
Overview of CZHR-11V-S by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CZHR-11V-S
CZHR-11V-S CAD Models
CZHR-11V-S Part Data Attributes
|
CZHR-11V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CZHR-11V-S
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: SCZH-002T-P0.5, PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CZHR-11V-S
This table gives cross-reference parts and alternative options found for CZHR-11V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZHR-11V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-D11D561A | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CZHR-11V-S vs A-7674-D11D561A |
MIL-C-55302/62LA11S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | CZHR-11V-S vs MIL-C-55302/62LA11S |
1-641309-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CZHR-11V-S vs 1-641309-1 |
501331-1149 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | CZHR-11V-S vs 501331-1149 |
MIL-C-55302/62-D11S | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | CZHR-11V-S vs MIL-C-55302/62-D11S |
10-13-1115 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | CZHR-11V-S vs 10-13-1115 |
4-641312-1 | CONNECTOR, 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE Connectivity | CZHR-11V-S vs 4-641312-1 |
0022413111 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | CZHR-11V-S vs 0022413111 |
A-7674-B11L102A | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CZHR-11V-S vs A-7674-B11L102A |
42625-0025 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | CZHR-11V-S vs 42625-0025 |