Part Details for CZB2AGLTE102P by KOA Speer Electronics Inc
Overview of CZB2AGLTE102P by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZB2AGLTE102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 18 | 56000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Bristol Electronics | 3700 |
|
RFQ | ||
|
Quest Components | 44800 |
|
$0.0429 / $0.3900 | Buy Now | |
|
Quest Components | 2960 |
|
$0.0936 / $0.4680 | Buy Now |
Part Details for CZB2AGLTE102P
CZB2AGLTE102P CAD Models
CZB2AGLTE102P Part Data Attributes
|
CZB2AGLTE102P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2AGLTE102P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Case Code | 0805 | |
Construction | Multilayer | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CZB2AGLTE102P
This table gives cross-reference parts and alternative options found for CZB2AGLTE102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2AGLTE102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZB2AGTTD102P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | CZB2AGLTE102P vs CZB2AGTTD102P |
MCB0805GPTE102 | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 | CZB2AGLTE102P vs MCB0805GPTE102 |