Part Details for CZB1JSTE121P by KOA Speer Electronics Inc
Overview of CZB1JSTE121P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZB1JSTE121P
CZB1JSTE121P CAD Models
CZB1JSTE121P Part Data Attributes
|
CZB1JSTE121P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JSTE121P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | HIGH SPEED CHIP BEAD | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for CZB1JSTE121P
This table gives cross-reference parts and alternative options found for CZB1JSTE121P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JSTE121P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBG160808U151T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CZB1JSTE121P vs CBG160808U151T |
CZB1JGTE301P | Ferrite Chip, 1 Function(s), 0.23A, | KOA Speer Electronics Inc | CZB1JSTE121P vs CZB1JGTE301P |
MMZ1608SHE601ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | CZB1JSTE121P vs MMZ1608SHE601ATD25 |
ILBB0603ER301V | Data Line Filter, 1 FUNCTIONS, 0.15 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CZB1JSTE121P vs ILBB0603ER301V |
BMB1J0120BN3 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | CZB1JSTE121P vs BMB1J0120BN3 |
CZB1JGTTE421K | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JSTE121P vs CZB1JGTTE421K |
BLM18BD151SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | CZB1JSTE121P vs BLM18BD151SN1D |
CZB1JSTTE121J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JSTE121P vs CZB1JSTTE121J |
CB1608GM471T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1JSTE121P vs CB1608GM471T |
BMB-1J-0100A-N2 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | CZB1JSTE121P vs BMB-1J-0100A-N2 |