Part Details for CZB1EGTTP601P by KOA Speer Electronics Inc
Overview of CZB1EGTTP601P by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CZB1EGTTP601P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-CZB1EGTTP601P
|
Mouser Electronics | Ferrite Beads 0402 600ohm 25% RoHS: Compliant | 0 |
|
$0.0500 / $0.1800 | Order Now |
DISTI #
V72:2272_06766508
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1649 Container: Cut Strips | Americas - 7360 |
|
$0.0261 / $0.0297 | Buy Now |
DISTI #
25758203
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1649 | Americas - 7360 |
|
$0.0261 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 23584 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.15A, 2 PIN(S) | 18867 |
|
$0.0375 / $0.2500 | Buy Now |
DISTI #
CZB1EGTTP601P
|
TTI | Ferrite Beads 0402 600ohm 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 | Buy Now |
Part Details for CZB1EGTTP601P
CZB1EGTTP601P CAD Models
CZB1EGTTP601P Part Data Attributes
|
CZB1EGTTP601P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1EGTTP601P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |