Part Details for CZ8463 by Spectrum Microwave
Overview of CZ8463 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ8463
CZ8463 CAD Models
CZ8463 Part Data Attributes:
|
CZ8463
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
CZ8463
Spectrum Microwave
0 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |