Part Details for CZ8310 by Spectrum Microwave
Results Overview of CZ8310 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZ8310 Information
CZ8310 by Spectrum Microwave is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CZ8310
CZ8310 CAD Models
CZ8310 Part Data Attributes
|
CZ8310
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
CZ8310
Spectrum Microwave
0 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3.5 |
Alternate Parts for CZ8310
This table gives cross-reference parts and alternative options found for CZ8310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ8310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZ8310 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, T10, TO-39, 3 PIN | CZ8310 vs CZ8310 |
MWA310 | Motorola Semiconductor Products | Check for Price | Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, Hybrid, | CZ8310 vs MWA310 |
MWA130H | Motorola Semiconductor Products | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 400MHz Max, Hybrid, | CZ8310 vs MWA130H |