Part Details for CZ8208 by Spectrum Microwave
Overview of CZ8208 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ8208
CZ8208 CAD Models
CZ8208 Part Data Attributes
|
CZ8208
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
CZ8208
Spectrum Microwave
5 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T7, TO-12, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |