Part Details for CZ6354-000 by TE Connectivity
Overview of CZ6354-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ6354-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ6354-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Silver Plated Copper White 600V - Trays (Alt: CZ6354-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A0212-18-9 RoHS: Compliant | 0 |
|
$0.6620 / $1.3860 | Buy Now |
DISTI #
CZ6354-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Silver Plated Copper White 600V - Trays (Alt: CZ6354-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005237306
|
Sager | Hook-up Wire 55A0212-18-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0212-18-9 RoHS: Compliant | 0 |
|
$0.6620 / $1.3860 | Buy Now |
Part Details for CZ6354-000
CZ6354-000 CAD Models
CZ6354-000 Part Data Attributes:
|
CZ6354-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ6354-000
TE Connectivity
55A0212-18-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.6 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |