Part Details for CZ6118-000 by TE Connectivity
Overview of CZ6118-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CZ6118-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ6118-000
|
Avnet Americas | 7724Y3664-96 - Bulk (Alt: CZ6118-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7776 / $11.0393 | Buy Now |
|
Onlinecomponents.com | 7724Y3664-96 | 0 |
|
$9.9900 / $29.3300 | Buy Now |
DISTI #
RYC7724Y3664-96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7724Y3664-96 | 0 |
|
Buy Now | |
DISTI #
000000000005397241
|
Sager | Coaxial Cables 7724Y3664-96 Min Qty: 1 | 0 |
|
$11.0400 / $13.8000 | Buy Now |
|
Master Electronics | 7724Y3664-96 | 0 |
|
$9.9900 / $29.3300 | Buy Now |
Part Details for CZ6118-000
CZ6118-000 CAD Models
CZ6118-000 Part Data Attributes
|
CZ6118-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CZ6118-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |