Part Details for CZ5386B by Central Semiconductor Corp
Results Overview of CZ5386B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZ5386B Information
CZ5386B by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CZ5386B
CZ5386B CAD Models
CZ5386B Part Data Attributes
|
CZ5386B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CZ5386B
Central Semiconductor Corp
Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 430 Ω | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZ5386B
This table gives cross-reference parts and alternative options found for CZ5386B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5386B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5386B | EIC Semiconductor Inc | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CZ5386B vs 1N5386B |
JAN1N4988 | Semtech Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | CZ5386B vs JAN1N4988 |
JANTX1N4988 | Semtech Corporation | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | CZ5386B vs JANTX1N4988 |
JANS1N4988 | Microchip Technology Inc | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional | CZ5386B vs JANS1N4988 |
1N5386BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 180V V(Z), 5W, Silicon, Unidirectional | CZ5386B vs 1N5386BBK |
JAN1N4988 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | CZ5386B vs JAN1N4988 |
JANTX1N4988 | Micross Components | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | CZ5386B vs JANTX1N4988 |
1N5386BRL | STMicroelectronics | Check for Price | 180V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | CZ5386B vs 1N5386BRL |
1N5386 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 180V V(Z), 20%, 5W, Silicon, Unidirectional, | CZ5386B vs 1N5386 |
1N5386B | Diodes Incorporated | Check for Price | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | CZ5386B vs 1N5386B |