Part Details for CZ5359B TR PBFREE by Central Semiconductor Corp
Overview of CZ5359B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ5359B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZ5359BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 24V 5W DO201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5636 In Stock |
|
$0.3695 / $0.9800 | Buy Now |
DISTI #
CZ5359B TR PBFREE
|
Avnet Americas | Diode Zener Single 24V 5% 5W 2-Pin DO-201 T/R - Tape and Reel (Alt: CZ5359B TR PBFREE) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.3185 / $0.4282 | Buy Now |
DISTI #
610-CZ5359B
|
Mouser Electronics | Zener Diodes 24V 5.0W RoHS: Compliant | 133 |
|
$0.3740 / $0.9800 | Buy Now |
|
Future Electronics | 24V, 5%, 3.5Ohm, 5000mW, 2-Pin DO-201. RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |