There are no models available for this part yet.
Overview of CZ5357B TR TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CZ5357B TR TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CZ5357B TR TIN/LEA
|
Avnet Americas | Diode Zener Single 20V 5% 5W 2-Pin DO-201 T/R - Tape and Reel (Alt: CZ5357B TR TIN/LEA) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.3663 / $0.4090 | Buy Now | |
DISTI #
610-CZ5357BTR-TL
|
Mouser Electronics | Zener Diodes 20V 3Ohm 75Ohm 500W 0.5uA 15.2Vr RoHS: Compliant | 0 |
|
$0.3740 | Order Now |