Part Details for CZ5347B TR by Central Semiconductor Corp
Overview of CZ5347B TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ5347B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ5347B TR
|
Avnet Americas | Diode Zener 10V 5% 5W 2-Pin DO-201 T/R - Tape and Reel (Alt: CZ5347B TR) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ |