Part Details for CZ5342B BK TIN/LEAD by Central Semiconductor Corp
Overview of CZ5342B BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ5342B BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ5342B BK TIN/LEA
|
Avnet Americas | Diode Zener Single 6.8V 5% 5W 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: CZ5342B BK TIN/LEA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Container: Box | 0 |
|
$0.3663 / $0.5031 | Buy Now |
DISTI #
610-CZ5342BBK-TL
|
Mouser Electronics | Zener Diodes 6.8V 1Ohm 200Ohm 500W 100uA 5.2Vr RoHS: Compliant | 1436 |
|
$0.4340 / $1.1600 | Buy Now |