Part Details for CZ5341B TR PBFREE by Central Semiconductor Corp
Overview of CZ5341B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CZ5341B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZ5341BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 6.2V 5W DO201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2268 In Stock |
|
$0.3767 / $1.0000 | Buy Now |
DISTI #
CZ5341B TR PBFREE
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin DO-201 T/R - Tape and Reel (Alt: CZ5341B TR PBFREE) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.3918 / $0.4375 | Buy Now |
DISTI #
610-CZ5341B
|
Mouser Electronics | Zener Diodes 5W Zener 6.2V 3.0Vr 765mA RoHS: Compliant | 0 |
|
$0.3760 | Order Now |