Part Details for CZ5341B BK TIN/LEAD by Central Semiconductor Corp
Overview of CZ5341B BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for CZ5341B BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ5341B BK TIN/LEA
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: CZ5341B BK TIN/LEA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Container: Box | 0 |
|
$0.4133 | Buy Now |
DISTI #
610-CZ5341BBK-TL
|
Mouser Electronics | Zener Diodes 6.2V 1Ohm 200Ohm 500W 10uA 3Vr 765mA RoHS: Compliant | 0 |
|
$0.4340 / $0.5070 | Order Now |