Part Details for CZ3A05 by Asahi Kasei Microsystems Corporation
Overview of CZ3A05 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ3A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-CZ3A05CT-ND
|
DigiKey | 3.3V OUTPUT ACCURATE CORELESS CU Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$3.9026 / $6.9700 | Buy Now |
DISTI #
412-CZ3A05
|
Mouser Electronics | Board Mount Current Sensors 3.3V 50A Coreless Current Sensor w/UL61800 RoHS: Compliant | 366 |
|
$3.7700 / $6.9700 | Buy Now |