Part Details for CZ3165-000 by TE Connectivity
Overview of CZ3165-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ3165-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66752636
|
Verical | TWO CONDUCTOR CABLE JACKETED NORMAL WEIGHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 2000 |
|
$7.6271 / $14.4916 | Buy Now |
DISTI #
000000000003954129
|
Sager | Multi-Conductor Cables 55A4822-22-56/59-5 | 0 |
|
Buy Now |
Part Details for CZ3165-000
CZ3165-000 CAD Models
CZ3165-000 Part Data Attributes
|
CZ3165-000
TE Connectivity
Buy Now
|
Compare Parts:
CZ3165-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |