Part Details for CZ12 by ST-Semiconductors Of Indiana Inc
Overview of CZ12 by ST-Semiconductors Of Indiana Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1004CZ-1.2#TRPBF | Analog Devices | uP V Ref | |
LT1109CZ-12#PBF | Analog Devices | uP L Cost DC/DC Conv Adj & Fix |
Part Details for CZ12
CZ12 CAD Models
CZ12 Part Data Attributes
|
CZ12
ST-Semiconductors Of Indiana Inc
Buy Now
Datasheet
|
Compare Parts:
CZ12
ST-Semiconductors Of Indiana Inc
Trans Voltage Suppressor Diode, 9.1V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-SEMICONDUCTORS OF INDIANA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 17.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |