Part Details for CZ0450-000 by TE Connectivity
Overview of CZ0450-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ0450-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ0450-000
|
Avnet Americas | Data Bus Coupler Optimized Double Shield 3.048m 5 Stub 26AWG Solder - Bulk (Alt: CZ0450-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$953.3328 / $1,218.1609 | Buy Now |
DISTI #
571-CZ0450-000
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-L457-5-6D3-120 RoHS: Compliant | 0 |
|
$1,361.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1,277.5800 | Buy Now |
DISTI #
RYCCZ0450-000
|
Heilind Electronics | D-500-L457-5-6D3-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L457-5-6D3-120 RoHS: Compliant | 0 |
|
$1,257.6600 / $2,357.1200 | Buy Now |
DISTI #
RYCCZ0450-000
|
Interstate Connecting Components | D-500-L457-5-6D3-120 | 0 |
|
Buy Now | |
DISTI #
000000000005774620
|
Sager | Data Bus Components - Microcouplers D-500-L457-5-6D3-120 Min Qty: 1 | 0 |
|
$1,374.9900 / $1,466.6500 | Buy Now |
DISTI #
CZ0450-000
|
Avnet Abacus | (Alt: CZ0450-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L457-5-6D3-120 RoHS: Compliant | 0 |
|
$1,257.6600 / $2,357.1200 | Buy Now |