Part Details for CZ006M0470RSG-1010 by YAGEO Corporation
Overview of CZ006M0470RSG-1010 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for CZ006M0470RSG-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ006M0470RSG-1010
|
Avnet Americas | Capacitor Aluminum 470uF 6.3V 20% Solder Cylindrical Can 0.3 Ohm 670 mA 1000 hr 105°C Paper T/R - Tape and Reel (Alt: CZ006M0470RSG-1010) Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CZ006M0470RSG-1010
CZ006M0470RSG-1010 CAD Models
CZ006M0470RSG-1010 Part Data Attributes
|
CZ006M0470RSG-1010
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CZ006M0470RSG-1010
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 4741 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.02961 mA | |
Length | 12 mm | |
Manufacturer Series | CZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 670 mA | |
Series | CZ | |
Size Code | 4741 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for CZ006M0470RSG-1010
This table gives cross-reference parts and alternative options found for CZ006M0470RSG-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ006M0470RSG-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB006M0470REG-1010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 4741 | YAGEO Corporation | CZ006M0470RSG-1010 vs CB006M0470REG-1010 |