Part Details for CYWUSB6953-48LFC by Cypress Semiconductor
Overview of CYWUSB6953-48LFC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CYWUSB6953-48LFC
CYWUSB6953-48LFC CAD Models
CYWUSB6953-48LFC Part Data Attributes
|
CYWUSB6953-48LFC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYWUSB6953-48LFC
Cypress Semiconductor
Microcontroller, FLASH, 12MHz, CMOS, 7 X 7 MM, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Clock Frequency-Max | 13 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CYWUSB6953-48LFC
This table gives cross-reference parts and alternative options found for CYWUSB6953-48LFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYWUSB6953-48LFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYWUSB6953-48LFXC | 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | Rochester Electronics LLC | CYWUSB6953-48LFC vs CYWUSB6953-48LFXC |
CYWUSB6953-48LFXC | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | Cypress Semiconductor | CYWUSB6953-48LFC vs CYWUSB6953-48LFXC |