Microcontrollers and Processors
CYWB0224ABM-BVXIES
Description: Microprocessor Circuit, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, LEAD FREE, MO-195C, VFBGA-100

Overview of CYWB0224ABM-BVXIES by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Available )
Where used in Applications: Smart Cities

CAD Models for CYWB0224ABM-BVXIES by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYWB0224ABM-BVXIES by Cypress Semiconductor

CYWB0224ABM-BVXIES
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
VFBGA-100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e1
Length
6 mm
Moisture Sensitivity Level
3
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. CYWB0224ABM-BVXIES
    Cypress Semiconductor
    Microprocessor Circuit, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, LEAD FREE, MO-195C, VFBGA-100
    VS

Resources and Additional Insights for CYWB0224ABM-BVXIES

Reference Designs related to CYWB0224ABM-BVXIES

  • CYWB0224ABS/CYWB0224ABM Integrating West Bridge® Astoria with Symbian

    This document provides information on integrating West Bridge® Astoria with the Symbian operating system, which runs on Texas Instruments OMAP 3530 processor. Software components referenced in this document are developed and tested on Mistral Solutions OMAP3 Beagle board interfaced to the West Bridge Astoria development kit (DVK).

  • CYWB0224ABS/CYWB0224ABM - Integrating West Bridge® Astoria with WinCE6.0

    This document provides information on integrating West Bridge® Astoria with WinCE6.0, which runs on Texas Instruments OMAP 3530 Processor. Software components referenced in this document are developed and tested on Mistral Solutions OMAP3 EVM1 Board interfaced to the West Bridge Astoria development kit (DVK).

  • CYWB0224ABS/CYWB0224ABM - Integrating West Bridge® Astoria with ThreadX Reference Design Guide

    This guide provides information on integrating West Bridge® Astoria with ThreadX / FileX. The development was done using Texas Instruments OMAP5912, although the majority of the information contained in this document is not specific to this processor. Software components referenced here were developed and tested on the OSK5912 kit interfaced to an Astoria Development Kit.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYWB0224ABM-BVXIES by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYWB0224ABM-BVXIES by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYWB0224ABM-BVXIES would you like to use for your alert(s)?
  • Please alert me when CYWB0224ABM-BVXIES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYWB0224ABM-BVXIES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYWB0224ABM-BVXIES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYWB0224ABM-BVXIES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYWB0224ABM-BVXIES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYWB0224ABM-BVXIES by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: