Part Details for CYW256OXC by Silicon Laboratories Inc
Overview of CYW256OXC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYW256OXC
CYW256OXC CAD Models
CYW256OXC Part Data Attributes:
|
CYW256OXC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CYW256OXC
Silicon Laboratories Inc
Low Skew Clock Driver, 256 Series, 12 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 MM, LEAD FREE, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 3.3V | |
Family | 256 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
fmax-Min | 66 MHz |
Alternate Parts for CYW256OXC
This table gives cross-reference parts and alternative options found for CYW256OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW256OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS83948AYT | Low Skew Clock Driver, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CYW256OXC vs ICS83948AYT |
ICS87949AYT | Low Skew Clock Driver, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CYW256OXC vs ICS87949AYT |
ICS83948AYI-147LFT | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | Spectrum Control | CYW256OXC vs ICS83948AYI-147LFT |
87949AYIT | Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | CYW256OXC vs 87949AYIT |
ICS8312AYI | Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CYW256OXC vs ICS8312AYI |
8312AYT | Low Skew Clock Driver, 8312 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CYW256OXC vs 8312AYT |
ICS83948AYILF | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CYW256OXC vs ICS83948AYILF |
8312AYLF | TQFP-32, Tray | Integrated Device Technology Inc | CYW256OXC vs 8312AYLF |
ICS83948AYI-147T | Low Skew Clock Driver, 83948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Spectrum Control | CYW256OXC vs ICS83948AYI-147T |
CY29949AXI | Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | CYW256OXC vs CY29949AXI |