Part Details for CYW20730A1KFBG by Infineon Technologies AG
Overview of CYW20730A1KFBG by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYW20730A1KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYW20730A1KFBG-ND
|
DigiKey | IC RF TXRX BLE 64FBGA Min Qty: 300 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
5720 In Stock |
|
$1.7300 | Buy Now |
DISTI #
448-CYW20730A1KFBG-ND
|
DigiKey | IC RF TXRX BLE 64FBGA Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1931 | Buy Now |
DISTI #
CYW20730A1KFBG
|
Avnet Americas | Bluetooth Transceiver GFSK 1.2V 2402MHz to 2480MHz 64-Pin FBGA T/R - Trays (Alt: CYW20730A1KFBG) RoHS: Compliant Min Qty: 388 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5720 Partner Stock |
|
$1.5996 / $1.9350 | Buy Now |
DISTI #
CYW20730A1KFBG
|
Avnet Americas | Bluetooth Transceiver GFSK 1.2V 2402MHz to 2480MHz 64-Pin FBGA T/R - Trays (Alt: CYW20730A1KFBG) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5350 Partner Stock |
|
$1.7700 / $1.9700 | Buy Now |
DISTI #
727-CYW20730A1KFBG
|
Mouser Electronics | RF Microcontrollers - MCU U RoHS: Compliant | 257 |
|
$2.0100 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 520 Lead time: 13 Weeks | 0 |
|
$1.5900 | Buy Now |
|
Rochester Electronics | CYW20730A1KFBG - Bluetooth, BLE and IEEE 802.15.4 RoHS: Compliant Status: Active Min Qty: 1 | 5350 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for CYW20730A1KFBG
CYW20730A1KFBG CAD Models
CYW20730A1KFBG Part Data Attributes
|
CYW20730A1KFBG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYW20730A1KFBG
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |