Telecommunication Circuits
CYW15G0401DXB-BGXC
Description: Telecom Circuit, 1-Func, BICMOS, PBGA256, LEAD FREE, BGA-256

Overview of CYW15G0401DXB-BGXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CYW15G0401DXB-BGXC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Telecom Circuit, 4-Trnsvr, BICMOS, PBGA256 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4
  • 1 $78.7600
  • 25 $77.1800
  • 100 $74.0300
  • 500 $70.8800
  • 1,000 $66.9400
$66.9400 / $78.7600 Buy Now

CAD Models for CYW15G0401DXB-BGXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYW15G0401DXB-BGXC by Cypress Semiconductor

CYW15G0401DXB-BGXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
LEAD FREE, BGA-256
Pin Count
256
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Data Rate
1500000 Mbps
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
256
Number of Transceivers
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.745 mm
Supply Current-Max
1.1 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
27 mm
Want to compare parts?
  1. CYW15G0401DXB-BGXC
    Cypress Semiconductor
    Telecom Circuit, 1-Func, BICMOS, PBGA256, LEAD FREE, BGA-256
    VS

Related Parts for CYW15G0401DXB-BGXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYW15G0401DXB-BGXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYW15G0401DXB-BGXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYW15G0401DXB-BGXC would you like to use for your alert(s)?
  • Please alert me when CYW15G0401DXB-BGXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYW15G0401DXB-BGXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYW15G0401DXB-BGXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYW15G0401DXB-BGXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYW15G0401DXB-BGXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYW15G0401DXB-BGXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: