Telecommunication Circuits
CYW15G0201DXB-BBC
Cypress Semiconductor
Description: Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, FBGA-196

Overview of CYW15G0201DXB-BBC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CYW15G0201DXB-BBC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYW15G0201DXB-BBC by Cypress Semiconductor

CYW15G0201DXB-BBC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
15 X 15 MM, 1.50 MM HEIGHT, FBGA-196
Pin Count
196
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Data Rate
1500000 Mbps
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e0
Length
15 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
196
Number of Transceivers
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA196,14X14,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Current-Max
0.7 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. CYW15G0201DXB-BBC
    Cypress Semiconductor
    Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, FBGA-196
    VS

Alternate Parts for CYW15G0201DXB-BBC

This table gives cross-reference parts and alternative options found for CYW15G0201DXB-BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW15G0201DXB-BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYW15G0201DXB-BBXC Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, LEAD FREE, FBGA-196 Cypress Semiconductor CYW15G0201DXB-BBC vs CYW15G0201DXB-BBXC
Part Number Description Manufacturer Compare
CYW15G0201DXB-BBXC Telecom Circuit, 1-Func, BICMOS, PBGA196, 15 X 15 MM, 1.50 MM HEIGHT, LEAD FREE, FBGA-196 Cypress Semiconductor CYW15G0201DXB-BBC vs CYW15G0201DXB-BBXC

Related Parts for CYW15G0201DXB-BBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYW15G0201DXB-BBC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYW15G0201DXB-BBC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYW15G0201DXB-BBC would you like to use for your alert(s)?
  • Please alert me when CYW15G0201DXB-BBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYW15G0201DXB-BBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYW15G0201DXB-BBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYW15G0201DXB-BBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYW15G0201DXB-BBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYW15G0201DXB-BBC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: